
E2C-X1R5A | |
|---|---|
DigiKey Part Number | E2C-X1R5A-ND |
Manufacturer | |
Manufacturer Product Number | E2C-X1R5A |
Description | SENSOR PROX INDUCTIVE 1.5MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M8 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | E2C-X1R5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | Requires Amplifier | |
Response Frequency | 800Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,12,13 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $144.32000 | $144.32 |

