
E2C-AK4A | |
|---|---|
DigiKey Part Number | E2C-AK4A-ND |
Manufacturer | |
Manufacturer Product Number | E2C-AK4A |
Description | AMP 90-264VAC FOR E2C PROX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E2C-AK4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 90V ~ 264V | |
Output Type | Transistor | |
Current - Supply | 55 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $336.21000 | $336.21 |

