
DRT2-HD16C | |
|---|---|
DigiKey Part Number | DRT2-HD16C-ND |
Manufacturer | |
Manufacturer Product Number | DRT2-HD16C |
Description | SMART SLAVE IP67 16 NPN INPUTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 16 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | DRT2-HD16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 16 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,006.72000 | $1,006.72 |

