
D4NS-4CD | |
|---|---|
DigiKey Part Number | Z7427-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4CD |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.53000 | $119.53 |
| 5 | $104.26000 | $521.30 |
| 10 | $98.28800 | $982.88 |
| 25 | $90.90160 | $2,272.54 |
| 50 | $85.67260 | $4,283.63 |
| 100 | $80.73410 | $8,073.41 |





