Switch 4PST-2NO/2NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4F-320-1D

DigiKey Part Number
D4F-320-1D-ND
Manufacturer
Manufacturer Product Number
D4F-320-1D
Description
SWITCH SNAP ACTION 4PST 15A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch 4PST-2NO/2NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4F-320-1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
15A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
12°
Differential Travel
-
Overtravel
40°
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$253.01000$253.01
Manufacturers Standard Package