
D4F-102-3D | |
|---|---|
DigiKey Part Number | D4F-102-3D-ND |
Manufacturer | |
Manufacturer Product Number | D4F-102-3D |
Description | SWITCH SNAP ACTION DPST 15A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4F-102-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 15A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1224gf | |
Release Force | 153gf | |
Operating Position | 1.156" (29.4mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.84000 | $298.84 |

