Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4F-102-1D

DigiKey Part Number
Z7206-ND
Manufacturer
Manufacturer Product Number
D4F-102-1D
Description
SWITCH SNAP ACTION DPST 15A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4F-102-1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
15A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1224gf
Release Force
153gf
Operating Position
1.156" (29.4mm)
Pretravel
0.047" (1.2mm)
Differential Travel
-
Overtravel
0.125" (3.2mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
150,000 Cycles
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$258.41000$258.41
10$213.92200$2,139.22
25$198.40760$4,960.19
50$192.30000$9,615.00
Manufacturers Standard Package