Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4C-1401

DigiKey Part Number
Z11944-ND
Manufacturer
Manufacturer Product Number
D4C-1401
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4C-1401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1200gf
Release Force
450gf
Operating Position
0.618" (15.7mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$153.82000$153.82
10$127.34700$1,273.47
25$118.11560$2,952.89
50$111.57300$5,578.65
Manufacturers Standard Package