D4BS-3AFS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 2
Unit Price: $191.69000
Datasheet
D4BS-3AFS, D4BS-35FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4BS-3AFS

DigiKey Part Number
Z2433-ND
Manufacturer
Manufacturer Product Number
D4BS-3AFS
Description
INTERLOCK NON-LOCKING DPST
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
10A (AC)
Voltage Rating
120VAC
Voltage - Supply
-
Holding Force
2kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
1/2" NPT
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes