D4BS-2AFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4BS-2AFS

DigiKey Part Number
SW1492-ND
Manufacturer
Manufacturer Product Number
D4BS-2AFS
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4BS-2AFS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
10A (AC)
Voltage Rating
120VAC
Voltage - Supply
-
Holding Force
2kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$118.12000$118.12
5$103.03400$515.17
10$97.13300$971.33
25$89.83240$2,245.81
50$84.66560$4,233.28
100$79.78460$7,978.46
Manufacturers Standard Package