
D4B-2170N | |
|---|---|
DigiKey Part Number | Z9016-ND |
Manufacturer | |
Manufacturer Product Number | D4B-2170N |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4B-2170N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1900gf | |
Release Force | 200gf | |
Operating Position | 1.380" (35.0mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.19000 | $114.19 |
| 10 | $94.54000 | $945.40 |
| 25 | $87.68880 | $2,192.22 |
| 50 | $82.83420 | $4,141.71 |
| 100 | $80.10000 | $8,010.00 |

