
D41L1YDAN2 | |
|---|---|
DigiKey Part Number | 236-D41L1YDAN2-ND |
Manufacturer | |
Manufacturer Product Number | D41L1YDAN2 |
Description | INTERLOCK RFID SOLENOID RELEASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | RFID, Solenoid Release | |
Circuit | - | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 117kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Connector (M12) | |
Features | Manual Override | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $801.00000 | $801.00 |

