
CS1W-CN131 | |
|---|---|
DigiKey Part Number | CS1W-CN131-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CN131 |
Description | CABLE ASSEMBLY I/O 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Omron CS1 Series 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | - | |
Length | 32.81' (10.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | CE, Lloyd, NK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,065.46000 | $1,065.46 |

