MFR Recommended

CPM2C-PA201 | |
|---|---|
DigiKey Part Number | CPM2C-PA201-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-PA201 |
Description | POWER SUPPLY MODULE 100-240V |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 100 ~ 240VAC |
EDA/CAD Models | CPM2C-PA201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Supply Module | |
For Use With/Related Products | CPM2A, CPM2C Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Output Capacity (24VDC, 600mA, 15W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UL | |
Weight | 0.551 lb (249.93 g) |



