
CPM2C-8ER | |
|---|---|
DigiKey Part Number | CPM2C-8ER-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-8ER |
Description | OUTPUT MODULE 8 RELAY |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
EDA/CAD Models | CPM2C-8ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | CPM2C Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Relay | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UL | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |



