
CPM2C-32CDT1C-D | |
|---|---|
DigiKey Part Number | CPM2C-32CDT1C-D-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-32CDT1C-D |
Description | CONTROL LOGIC 16 IN 16 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
EDA/CAD Models | CPM2C-32CDT1C-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Pulse (2), Solid State (14) | |
Expandable | 5 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C | |
Memory Size | 2K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, CSA, UL | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |




