CPM1A-10CDR-A-V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: $432.76000
Datasheet
Image for CPM1A-10CDR-A-V1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM1A-10CDR-A-V1

DigiKey Part Number
CPM1A-10CDR-A-V1-ND
Manufacturer
Manufacturer Product Number
CPM1A-10CDR-A-V1
Description
CONTROL LOG 6 IN 4 OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C
Memory Size
1K Words
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, CSA, Lloyd, NK, UL
Weight
0.882 lb (400.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes