cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-2BM-NGA

DigiKey Part Number
A22NZ-2BM-NGA-ND
Manufacturer
Manufacturer Product Number
A22NZ-2BM-NGA
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.30000$6.30
Manufacturers Standard Package