
EVAL_UDT020A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-EVAL_UDT020A0X3-SRZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL_UDT020A0X3-SRZ |
Description | EVAL BOARD FOR UDT020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | UDT020 MicroDLynx™ 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.45V ~ 5.5V | |
Current - Output | 20A | |
Voltage - Input | 3V ~ 14.4V | |
Regulator Topology | - | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | UDT020 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.88000 | $123.88 |

