SV4002A-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV4002A

DigiKey Part Number
5880-SV4002A-ND
Manufacturer
Manufacturer Product Number
SV4002A
Description
SOLENOID VALVE FOR HOT WATER/STE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2-Way Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
2-Way
Actuator Type
-
Operating Pressure
7 ~ 150 PSI (0.5 ~ 10.3 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded 1/2" NPT
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
0°C ~ 182°C
Mechanical Life
-
Approval Agency
CE
Weight
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$462.15000$462.15
Manufacturers Standard Package