
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 482°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $558.68000 | $558.68 |