
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 896°F (480°C) | |
Watt Density @ 12V | 29 W/in² | |
Power (Watts) | 600 W | |
Voltage | 240V | |
Shape | Circular | |
Length | 1.500" (38.10mm) | |
Width | - | |
Diameter | 4.750" (120.65mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Screw | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | - | |
Features | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.91000 | $183.91 |