KHSS-14U-RSC-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHSS-M45U-RSC-600

DigiKey Part Number
5880-KHSS-M45U-RSC-600-ND
Manufacturer
Manufacturer Product Number
KHSS-M45U-RSC-600
Description
UTILITY HANDLE THERMOCOUPLE PROB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 2102°F (0 ~ 1150°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas
Tip Type
Immersion / Penetration, Pointed
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
32 ~ 2102°F (0 ~ 1150°C)
Cable Length
60.000" (1524.00mm)
Cable Insulation
Plastic
Plug Color
Yellow
Probe Length
23.622" (600.00mm)
Probe Material
Stainless Steel
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$103.51000$103.51
Manufacturers Standard Package