
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Needle Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 0 ~ 75 PSI (0 ~ 5.2 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded 1/8" NPTF | |
For Use With/Related Products | Control Valve | |
Mounting Type | Panel Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 65°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.59000 | $247.59 |