
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 896°F (480°C) | |
Watt Density @ 12V | 8.6 W/in² | |
Power (Watts) | 105 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Thickness | - | |
Material | Fiberglass | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 24.000" (609.60mm) | |
Material - Insulation | Fiberglass | |
Wire Gauge | - | |
Color | Gold | |
Approval Agency | - | |
Features | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.70000 | $99.70 |