
CN79022-LV | |
---|---|
DigiKey Part Number | 5880-CN79022-LV-ND |
Manufacturer | |
Manufacturer Product Number | CN79022-LV |
Description | CONTROL TEMP/PROC 12-24V DIN RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (Type E, J, K, N) 12 ~ 24VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (Type E, J, K, N) | |
Input Range | -129°C ~ 1371°C | |
Output Type | Analog (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.250" (6.35mm) | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $694.09000 | $694.09 |