
AVR-H128-C | |
|---|---|
DigiKey Part Number | 1188-1011-ND |
Manufacturer | |
Manufacturer Product Number | AVR-H128-C |
Description | ATMEGA128 EVAL BRD |
Customer Reference | |
Detailed Description | ATMega128 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | ATMega128 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

