
CS3FR010E | |
|---|---|
DigiKey Part Number | CS3FR010E-ND |
Manufacturer | |
Manufacturer Product Number | CS3FR010E |
Description | RES 0.01 OHM 1% 3W 4SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CS3FR010E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.211" W (21.70mm x 5.35mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.78000 | $29.78 |
| 10 | $21.31500 | $213.15 |
| 25 | $19.02880 | $475.72 |
| 50 | $17.59860 | $879.93 |
| 100 | $16.38360 | $1,638.36 |
| 250 | $15.05360 | $3,763.40 |
| 500 | $14.22224 | $7,111.12 |

