70 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13FPR070E

DigiKey Part Number
13FPR070E-ND
Manufacturer
Manufacturer Product Number
13FPR070E
Description
RES 0.07 OHM 1% 3W AXIAL
Customer Reference
Detailed Description
70 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.200" Dia x 0.626" L (5.08mm x 15.90mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.