
S21K0C-P14MCC0-600S | |
---|---|
DigiKey Part Number | S21K0C-P14MCC0-600S-ND |
Manufacturer | |
Manufacturer Product Number | S21K0C-P14MCC0-600S |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21K0C-P14MCC0-600S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.217" ~ 0.236" (5.50mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.77000 | $68.77 |
10 | $58.45700 | $584.57 |
25 | $54.79960 | $1,369.99 |
50 | $52.18680 | $2,609.34 |
100 | $49.69910 | $4,969.91 |