
S11MC7-P10MCC0-6520 | |
---|---|
DigiKey Part Number | S11MC7-P10MCC0-6520-ND |
Manufacturer | |
Manufacturer Product Number | S11MC7-P10MCC0-6520 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11MC7-P10MCC0-6520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Red | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2.75A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.38000 | $26.38 |