
TJA1028CT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1028CT/0ZTR-ND - Tape & Reel (TR) 568-TJA1028CT/0ZCT-ND - Cut Tape (CT) 568-TJA1028CT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028CT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LIN 2.1/SAE J2602/ISO17987 System Basis Chip, 5V up to 10.4kBd |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 10.4kBaud | |
Voltage - Supply | 3.234V ~ 3.366V, 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.72500 | $7.25 |
25 | $0.66720 | $16.68 |
100 | $0.60490 | $60.49 |
250 | $0.57420 | $143.55 |
500 | $0.55538 | $277.69 |
1,000 | $0.49302 | $493.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.48412 | $1,210.30 |