
SJA1110CEL/1Y | |
---|---|
DigiKey Part Number | 568-SJA1110CEL/1YTR-ND - Tape & Reel (TR) 568-SJA1110CEL/1YCT-ND - Cut Tape (CT) 568-SJA1110CEL/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1110CEL/1Y |
Description | SJA1110CEL/1Y |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI Interface 256-LFBGA (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (14x14) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.65000 | $16.65 |
10 | $13.20900 | $132.09 |
25 | $12.34960 | $308.74 |
100 | $11.40510 | $1,140.51 |
250 | $10.95488 | $2,738.72 |
500 | $10.68354 | $5,341.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.46019 | $10,460.19 |