
RD772BJBCANFDEVB | |
---|---|
DigiKey Part Number | 568-RD772BJBCANFDEVB-ND |
Manufacturer | |
Manufacturer Product Number | RD772BJBCANFDEVB |
Description | EVAL BOARD FOR MC33772C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33772C - Battery Cell Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Cell Controller | |
Embedded | No | |
Utilized IC / Part | MC33772C | |
Primary Attributes | 9V ~ 13.5V Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $521.55000 | $521.55 |