PCA9544APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 13,578
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 31,454
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 9,813
Unit Price: $1.33000
Datasheet
Translating Switch Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9544APW,112

DigiKey Part Number
568-1045-5-ND
Manufacturer
Manufacturer Product Number
PCA9544APW,112
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9544APW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types