P89C51RD2BA/01,512 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6,733
Unit Price: $4.26000
Datasheet

Similar


Microchip Technology
In Stock: 736
Unit Price: $7.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.01006
Datasheet

Similar


Microchip Technology
In Stock: 3,241
Unit Price: $9.01000
Datasheet

Similar


Microchip Technology
In Stock: 192
Unit Price: $5.95000
Datasheet
8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
44-PLCC

P89C51RD2BA/01,512

DigiKey Part Number
568-1266-5-ND
Manufacturer
Manufacturer Product Number
P89C51RD2BA/01,512
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes