cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTM88H145T1

DigiKey Part Number
568-NTM88H145T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTM88H145T1
Description
IC PRESSURE SENSOR 24HQFN
Customer Reference
Detailed Description
Pressure Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Pressure Type
-
Operating Pressure
-
Output Type
-
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
-
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
In-Stock: 2,000
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.54574$7,091.48
Manufacturers Standard Package