
MRF8S18210WHSR5 | |
---|---|
DigiKey Part Number | MRF8S18210WHSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8S18210WHSR5 |
Description | RF MOSFET 30V NI880XS |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.3 A 1.93GHz 17.8dB 50W NI-880XS |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 1.93GHz | |
Gain | 17.8dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 50W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-880XS | |
Supplier Device Package | NI-880XS | |
Base Product Number |