
MPXH6400AC6T1 | |
---|---|
DigiKey Part Number | MPXH6400AC6T1TR-ND - Tape & Reel (TR) MPXH6400AC6T1CT-ND - Cut Tape (CT) MPXH6400AC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXH6400AC6T1 |
Description | SENSOR 58.02PSIA 0.13" 4.8V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 4.8 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.8 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.64V ~ 5.36V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.58000 | $14.58 |
5 | $13.25400 | $66.27 |
10 | $12.76200 | $127.62 |
25 | $12.17360 | $304.34 |
50 | $11.77160 | $588.58 |
100 | $11.68030 | $1,168.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $10.87973 | $3,263.92 |
600 | $10.58452 | $6,350.71 |
900 | $10.42328 | $9,380.95 |