
MPF5032BMDA0ESR2 | |
---|---|
DigiKey Part Number | 568-MPF5032BMDA0ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPF5032BMDA0ESR2 |
Description | PMIC 2 BUCKS 2 LDO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for S32Z/E, ASIL D, 3 Buck + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 3.3V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-PowerVFQFN | |
Supplier Device Package | 40-HVQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.72687 | $7,453.74 |