MPC8347VRADD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $79.49500
Datasheet
620 HBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8347VRADD

DigiKey Part Number
MPC8347VRADD-ND
Manufacturer
Manufacturer Product Number
MPC8347VRADD
Description
IC MPU MPC83XX 266MHZ 620HBGA
Customer Reference
Detailed Description
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-HBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e300
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
-
RAM Controllers
DDR
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
620-BBGA Exposed Pad
Supplier Device Package
620-HBGA (29x29)
Additional Interfaces
DUART, I2C, PCI, SPI
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes