40-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE14Z64VFP4

DigiKey Part Number
568-MKE14Z64VFP4-ND
Manufacturer
Manufacturer Product Number
MKE14Z64VFP4
Description
IC MCU 32BIT 64KB FLASH 40HVQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 40-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Single-Core
Speed
48MHz
Connectivity
FlexIO, I2C, SPI, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 11x12b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-HVQFN (5x5)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
In-Stock: 490
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.42000$3.42
10$2.00000$20.00
25$1.98000$49.50
100$1.84140$184.14
490$1.75524$860.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.