


MCIMX233DJM4CR2 | |
|---|---|
DigiKey Part Number | 568-15249-2-ND - Tape & Reel (TR) 568-15249-1-ND - Cut Tape (CT) 568-15249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCIMX233DJM4CR2 |
Description | IC MPU I.MX23 454MHZ 169MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 169-MAPBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 454MHz | |
Co-Processors/DSP | Data; DCP | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Security Features | Cryptography, Hardware ID | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-MAPBGA (11x11) | |
Additional Interfaces | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.54000 | $19.54 |
| 10 | $15.58600 | $155.86 |
| 25 | $14.59760 | $364.94 |
| 100 | $13.51080 | $1,351.08 |
| 250 | $12.99284 | $3,248.21 |
| 500 | $12.68062 | $6,340.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.29512 | $18,442.68 |

