
MC34PF1550A8EP | |
---|---|
DigiKey Part Number | 568-MC34PF1550A8EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF1550A8EP |
Description | POWER MANAGEMENT IC 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC, 5V 3 Buck + 3 LDO + Charger, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $3.21335 | $1,574.54 |