
MC34708VMR2 | |
---|---|
DigiKey Part Number | MC34708VMR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34708VMR2 |
Description | IC POWER MANAGEMENT 206MAPBGA |
Customer Reference | |
Detailed Description | General Purpose PMIC 206-MAPBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 206-LFBGA | |
Supplier Device Package | 206-MAPBGA (13x13) | |
Base Product Number |