
FXPS7550DI4T1 | |
---|---|
DigiKey Part Number | 568-FXPS7550DI4T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXPS7550DI4T1 |
Description | SENSOR 79.77PSIA 32BIT 16HQFN |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 79.77PSI (20kPa ~ 550kPa) Absolute 32 b 16-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 79.77PSI (20kPa ~ 550kPa) | |
Output Type | I2C | |
Output | 32 b | |
Accuracy | ±0.51PSI (±3.5kPa) | |
Voltage - Supply | 3.1V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 12.62PSI (87kPa) | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-HQFN (4x4) | |
Base Product Number |