PMEG2015EA115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA591115

DigiKey Part Number
2156-BA591115-ND
Manufacturer
Manufacturer Product Number
BA591115
Description
DIODE STANDARD 35V 500MW SOD323
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA 500 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
0.9pF @ 3V, 1MHz
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Power Dissipation (Max)
500 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.