MRF13750HSR5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFV121KHSR5

DigiKey Part Number
AFV121KHSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFV121KHSR5
Description
RF MOSFET LDMOS 50V NI1230
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 960MHz ~ 1.22GHz 19.6dB 1000W NI-1230-4S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
960MHz ~ 1.22GHz
Gain
19.6dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
1000W
Voltage - Rated
112 V
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
NI-1230-4S
Supplier Device Package
NI-1230-4S
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$562.03440$28,101.72
Manufacturers Standard Package