
A2T21H140-24SR3 | |
---|---|
DigiKey Part Number | A2T21H140-24SR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T21H140-24SR3 |
Description | RF MOSFET LDMOS 28V OM780-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 350 mA 2.11GHz ~ 2.17GHz 17.4dB 169W OM780-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 17.4dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 169W | |
Voltage - Rated | 65 V | |
Package / Case | OM780-4 | |
Supplier Device Package | OM780-4 | |
Base Product Number |