
A2T09VD250NR1 | |
---|---|
DigiKey Part Number | A2T09VD250NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T09VD250NR1 |
Description | RF MOSFET LDMOS 48V TO270-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 1 A 920MHz 22.5dB 65W TO-270WB-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 920MHz | |
Gain | 22.5dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 65W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-6 Variant, Flat Leads | |
Supplier Device Package | TO-270WB-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $42.60326 | $21,301.63 |